Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV431BQDBVTE4

0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 125

$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431BQDBVTE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages8 years ago
Datasheet46 pages11 years ago
Datasheet46 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet37 pages12 years ago
Datasheet36 pages18 years ago

Upverter

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV431BQDBVTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.597
$ 0.597
Stock
280,291
755,380
755,380
Authorized Distributors
1
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
7 V
7 V
7 V
Min Output Voltage
1.24 V
1.24 V
1.24 V
Max Output Voltage
6 V
6 V
6 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
-
-
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLV431BIDBVT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
Texas InstrumentsTLV431BCDBVT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70
Texas InstrumentsTLV431BIDBVTG4
0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TLV431BQDBVTE4 provided by its distributors.

0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 125
IC VREF SHUNT ADJ SOT23-5 / V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R
IC VREF SHUNT ADJ 0.5% SOT23-5 Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-5
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SHUNT REG ADJ +1.24/6V, SOT-23-5; Topology:Shunt, Programmable; Reference Voltage:1.24V; Reference Voltage Tolerance:6mV; Voltage Reference Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Accuracy:0.5; Accuracy %:0.5%; Base Number:431; Cathode Current Ik Max:15mA; Cathode Voltage Vka Max:6V; IC Generic Number:431; Logic Function Number:431; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:0.5%; Output Current Max:15mA; Output Voltage Max:6V; Output Voltage Min:1.24V; Package / Case:SOT-23; Reference Voltage & Age Tolerance:0.5%; Temperature Coeff Over Temp Range:11mV; Termination Type:SMD; Voltage Regulator Type:Precision Shunt Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.