Texas Instruments TLV431BQDBVRQ1

V-Ref Adjustable 1.24V to 6V 15mA Automotive 5-Pin SOT-23 T/R
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431BQDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments TLV431BQDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.706
$ 0.706
Stock
513,878
456,810
456,810
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
7 V
7 V
7 V
Min Output Voltage
1.24 V
1.24 V
1.24 V
Max Output Voltage
6 V
6 V
6 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
-
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLV431BIDBVT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
Texas InstrumentsTLV431BCDBVT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70
Texas InstrumentsTLV431BIDBVTG4
0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TLV431BQDBVRQ1 provided by its distributors.

V-Ref Adjustable 1.24V to 6V 15mA Automotive 5-Pin SOT-23 T/R
Automotive, low-voltage adjustable precision shunt regulator 5-SOT-23 -40 to 125
161ppm/℃ Adjustable 15mA 1.24V 7V 6V 100μA ±0.5% SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
IC VREF SHUNT ADJ 0.5% SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.