Texas Instruments TLV431BCDBZT

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431BCDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet46 pages11 years ago
Datasheet37 pages12 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages21 years ago

Newark

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments TLV431BCDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.712
$ 0.407
$ 0.407
Stock
878,274
2,065,708
2,065,708
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
1.24 V
1.24 V
Max Input Voltage
7 V
7 V
7 V
Min Output Voltage
1.24 V
-
-
Max Output Voltage
6 V
6 V
6 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
-
-
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV431BIDBZT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
Texas InstrumentsTLV431BQDBZRQ1
V-Ref Adjustable 1.24V to 6V 15mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTLV431BQDBZR
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125
STMicroelectronicsTS432AILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R
Analog DevicesLM4040CIM3-5.0-T
100ppm/℃ Fixed 15mA 80µVrms 5V 5V 80μA ±0.5% SOT-23-3 SMD mount 2.92mm*1.3mm*940μm
STMicroelectronicsLM4041CELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLV431BCDBZT provided by its distributors.

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70
V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.