Texas Instruments TLV4171IDR

Op Amp 0.0002% Rail to Rail ±18V 36V General Purpose SOIC-14 SMD, Adhesive Mount 1.75mm H
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4171IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+167%

CAD Models

Download Texas Instruments TLV4171IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.648
Stock
271,782
175,123
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
-
Slew Rate
1.5 V/µs
-
Gain Bandwidth Product
3 MHz
-
Input Offset Voltage (Vos)
750 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5.25 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV4171IDR.

Related Parts

Texas InstrumentsLMC6484AIMX/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC T/R
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
Texas InstrumentsLMC6036IMX
Low Power 2.7V Single Supply CMOS Operational Amplifier 14-SOIC -40 to 85
STMicroelectronicsLMV824AIDT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14
STMicroelectronicsLMV824IYDT
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin SO T/R
Texas InstrumentsLMC6036IMX/NOPB
Quad, 15.5-V, 1.4-MHz, low input bias current operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV4171IDR provided by its distributors.

Op Amp 0.0002% Rail to Rail ±18V 36V General Purpose SOIC-14 SMD, Adhesive Mount 1.75mm H
Quad, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 14-SOIC -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
Four channels 10pA 1.5V/us 3MHz SOIC-14 Operational Amplifier ROHS
OP-AMP, QUAD, 3MHZ, 1.5V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 1.5V/µs; Gamme de tension d'alimentation: 2.7V à 36V, ± 1.35V à ± 18V; Type de boîtier d'amplificateur
Op-Amp, Quad, 3Mhz, 1.5V/Us, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:3Mhz; Slew Rate:1.5V/Μs; Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV4171IDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV4171IDR .