STMicroelectronics LMV824IYDT

Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin SO T/R
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV824IYDT.

IHS

Datasheet32 pages9 years ago

HQonline

STMicroelectronics

Inventory History

3 month trend:
+140%

CAD Models

Download STMicroelectronics LMV824IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLMV824AIDT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14
STMicroelectronicsLMV824AIYDT
LMV82xA Series 5.5 V 5.5 MHz General-Purpose Operational Amplifier - SOIC-14
STMicroelectronicsLMV824IDT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14
Texas InstrumentsLMV824QDRQ1
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.5V/5V Automotive 14-Pin SOIC T/R
Texas InstrumentsLMV824ID
Quad Low-Voltage Operational Amplifers with ail-To- ail Outputs 14-SOIC -40 to 125
Texas InstrumentsLMV824IDR
Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics LMV824IYDT provided by its distributors.

Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin SO T/R
Four channels 60nA 1.9V/us 5.5MHz Rail-to-Rail Output 3.5mV SO-14 Operational Amplifier ROHS
Low power, high accuracy, general purpose operational amplifier
Operational Amplifier, 4 Func, 4000uV Offset-Max, CMOS, PDSO14
STMicroelectronics currency,low power op amp, Four channels, SOICencapsulation, double/Single power supply, surface mount, 14Pin
OP-AMP, QUAD, 5.5MHZ, 1.9V/US, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 5.5MHz; Slew Rate: 1.9V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics