Texas Instruments TLV4112CDR

Op Amp Dual High Output Drive Amplifier R-R O/P 6V 8-Pin SOIC T/R
$ 1.418

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4112CDR.

Sierra IC

Datasheet23 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.418
$ 2.161
Stock
143,708
5,361,820
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
-
8
Number of Circuits
2
2
Slew Rate
-
1.57 V/µs
Gain Bandwidth Product
-
2.7 MHz
Input Offset Voltage (Vos)
-
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
-
63 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
6 V
Operating Supply Current
-
700 µA

Related Parts

MicrochipMCP6002-I/SN
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-8
MicrochipMCP6072-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP617-I/SN
Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube / IC OPAMP GP 190KHZ RRO 8SOIC
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
onsemiMC34072DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C

Descriptions

Descriptions of Texas Instruments TLV4112CDR provided by its distributors.

Op Amp Dual High Output Drive Amplifier R-R O/P 6V 8-Pin SOIC T/R
700μA(x2 Channels) 1.57V/μs 2.7MHz Rail to Rail 320mA 2 175μV 0.3pA General Purpose SOIC-8 SMD mount
IC OPAMP GP 2 CIRCUIT 8SOIC
OPERATIONAL AMPLIFIER
IC OP AMP 2CH 8-SOIC
TLV4112CDR TI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.