Texas Instruments TLV4112CD

Op Amp Dual High Output Drive Amplifier R-R O/P 6V 8-Pin SOIC Tube
$ 2.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4112CD.

Newark

Datasheet35 pages11 years ago
Datasheet35 pages12 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-6.05%

CAD Models

Download Texas Instruments TLV4112CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.161
$ 1.418
Stock
5,361,820
143,708
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
-
Number of Circuits
2
2
Slew Rate
1.57 V/µs
-
Gain Bandwidth Product
2.7 MHz
-
Input Offset Voltage (Vos)
3.5 mV
-
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
63 dB
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
700 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV4112CD.

Related Parts

Texas InstrumentsTLV4112ID
Op Amp Dual High Output Drive Amplifier R-R O/P 6V 8-Pin SOIC Tube
Texas InstrumentsTLV4112IDR
Op Amp Dual High Output Drive Amplifier R-R O/P 6V 8-Pin SOIC T/R
Texas InstrumentsTLV2372QDRQ1
Automotive-grade, dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV4112CD provided by its distributors.

Op Amp Dual High Output Drive Amplifier R-R O/P 6V 8-Pin SOIC Tube
High-Output-Drive Operational Amplifier 8-SOIC 0 to 70
0.15% Rail to Rail 2.5V 6V General Purpose SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:2.7MHz; Slew Rate:1.57V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.