Texas Instruments TLV3702IP

Dual low power, high-voltage comparator with push-pull output 8-PDIP -40 to 125
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3702IP.

Newark

Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet36 pages9 years ago
Datasheet25 pages13 years ago

Texas Instruments

Farnell

element14 APAC

Sierra IC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments TLV3702IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3701IP
FAMILY OF NANOPOWER PUSH-PULL OUTPUT COMPARATORS | IC OUT COMPARATOR NANOPWR 8-DIP
Texas InstrumentsTLV2302IP
Op Amp (1) + Open Collector Comparator (1) Combo IC 8-PDIP -40 to 125
Texas InstrumentsTLV3401IP
Single nano power high-voltage comparator with open-drain output 8-PDIP -40 to 125
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8

Descriptions

Descriptions of Texas Instruments TLV3702IP provided by its distributors.

Dual low power, high-voltage comparator with push-pull output 8-PDIP -40 to 125
800nA 36μs CMOS,Push-Pull,Rail to Rail 2 16V 16V 5mV@ 15V 250pA@ 15V currency PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC, NANOPOWER COMP, DUAL, 36 uS, DIP-8;; IC, NANOPOWER COMP, DUAL, 36 uS, DIP-8; Comparator Type:Low Power; No. of Comparators:2; Response Time:36µs; IC Output Type:CMOS, Push Pull; Output Compatibility:CMOS; Supply Current:560nA; Supply Voltage Range:± 1.35V to ± 8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.