Texas Instruments TLV2302IP

Op Amp (1) + Open Collector Comparator (1) Combo IC 8-PDIP -40 to 125
$ 2.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2302IP.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet26 pages18 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2302IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3701IP
FAMILY OF NANOPOWER PUSH-PULL OUTPUT COMPARATORS | IC OUT COMPARATOR NANOPWR 8-DIP
Texas InstrumentsTLV3702IP
Dual low power, high-voltage comparator with push-pull output 8-PDIP -40 to 125
Texas InstrumentsTLV3401IP
Single nano power high-voltage comparator with open-drain output 8-PDIP -40 to 125
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8

Descriptions

Descriptions of Texas Instruments TLV2302IP provided by its distributors.

Op Amp (1) + Open Collector Comparator (1) Combo IC 8-PDIP -40 to 125
FAMILY OF NANOPOWER OPERATIONAL AMPLIFIERS AND OPEN DRAIN COMPARATORS | IC OUT COMPRTR OPAMP COMBO 8DIP
Comparator Dual R-R I/O ±8V/16V 8-Pin PDIP Tube
1.7μA 55μs Open Drain 2 2.5V 16V 5mV@ 15V 500pA currency PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC OUT COMPRTR OPAMP COMBO 8DIP
OUTPUT COMPARATOR COMBO OP AMP
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.