Texas Instruments TLV3701IP

Family Of Nanopower Push-pull Output Comparators | IC Out Comparator Nanopwr 8-DIP
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3701IP.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

element14

Inventory History

3 month trend:
-8.29%

CAD Models

Download Texas Instruments TLV3701IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3702IP
Dual low power, high-voltage comparator with push-pull output 8-PDIP -40 to 125
Texas InstrumentsTLV2302IP
Op Amp (1) + Open Collector Comparator (1) Combo IC 8-PDIP -40 to 125
Texas InstrumentsTLV3401IP
Single nano power high-voltage comparator with open-drain output 8-PDIP -40 to 125
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8

Descriptions

Descriptions of Texas Instruments TLV3701IP provided by its distributors.

FAMILY OF NANOPOWER PUSH-PULL OUTPUT COMPARATORS | IC OUT COMPARATOR NANOPWR 8-DIP
FAMILY OF NANOPOWER PUSH-PULL OUTPUT COMPARATOR Comparator, 1 Func, 5000uV Offset-Max, 240000ns Response Time, CMOS, PDIP8
Single Nanopower High-Voltage Comparator 8-PDIP -40 to 125
800nA 36μs CMOS Push-Pull Rail-to-Rail 1-Ch 2.7V-16V 5mV@15V 250pA@15V General Purpose PDIP-8 TH 9.81mm × 6.35mm × 4.57mm
IC, COMPARATOR, 3701, PDIP8; Comparator Type:General Purpose; No. of Comparators:1; Response Time:36µs; IC Output Type:Push Pull; Output Compatibility:CMOS; Supply Current:560nA; Supply Voltage Range:± 1.35V to ± 8V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Comparator; Base Number:3701; IC Generic Number:3701; Input Offset Voltage Max:5mV; No. of Amplifiers:1; No. of Comparators:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:CMOS Compatible - Pushpull; Package / Case:PDIP; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.