Texas Instruments TLV3401IDBVT

Single nano power high-voltage comparator with open-drain output 5-SOT-23 -40 to 125
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3401IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages15 years ago
Datasheet19 pages18 years ago

Newark

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments TLV3401IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.088
$ 1.088
Stock
388,074
630,750
630,750
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.6 mV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV7271MF/NOPB
Single low voltage, push-pull comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV7275MF/NOPB
Single low voltage, open-drain comparator 5-SOT-23 -40 to 85
Texas InstrumentsLPV7215MF/NOPB
Nanopower, CMOS, single comparator 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TLV3401IDBVT provided by its distributors.

Single nano power high-voltage comparator with open-drain output 5-SOT-23 -40 to 125
IC, COMPARATOR, SMD, 3401, SOT-23-5; Type de comparateur: Nanopuissance; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 30µs; Gamme de tension d'alimentation: ± 1.35V à ± 8V; Type de boîtier de comparateur: SOT-23;
Ic, Comparator, Smd, 3401, Sot-23-5; Comparator Type:Nanopower; No. Of Comparators:1 Comparator; Response Time:30Μs; Supply Voltage Range:± 1.35V To ± 8V; Comparator Case Style:Sot-23; No. Of Pins:5Pins; Ic Output Type:Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3401IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3401IDBVT .