Texas Instruments LPV7215MF/NOPB

Nanopower, CMOS, single comparator 5-SOT-23 -40 to 125
$ 1.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV7215MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages13 years ago

element14

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.56%

CAD Models

Download Texas Instruments LPV7215MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLMV7271MF/NOPB
Single low voltage, push-pull comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV7275MF/NOPB
Single low voltage, open-drain comparator 5-SOT-23 -40 to 85
Texas InstrumentsTLV3491AIDBVT
Cut Tape (CT) TLV3491 CMOS Push-Pull Rail-to-Rail e4 comparator circuit 10pA 12000ns 2.9mm 15mV
Analog DevicesMAX920EUK+T
MAX920 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-23-5
Analog DevicesMAX918EUK+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
MicrochipMCP6561T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 49 ns, 1.8V to 5.5V, SOT-23, 5 Pins

Descriptions

Descriptions of Texas Instruments LPV7215MF/NOPB provided by its distributors.

Nanopower, CMOS, single comparator 5-SOT-23 -40 to 125
Op Amp, 1.03μA, 12μs, CMOS, Push-Pull, 750nA, 1 Ch, 3V-5.5V, 3mV@5V, 0.4pA@5V, SOT-23-5, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.02mm
Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Response Time:4.5µs; Output Type:Push Pull; Supply Current:580nA; Supply Voltage Min:1.8V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:5-SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV7215MF/NOPB .
  • LPV7215MFNOPB