Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320AIC11CPFB

Tray EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 90dB 1.1V 137.410139mg 39mW
$ 5.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC11CPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC11CPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.483
$ 7.133
Stock
281,148
173,394
Authorized Distributors
2
3
Case/Package
TQFP
TQFP
Number of Pins
48
48
Resolution
2 B
2 B
Interface
2-Wire, SPI
2-Wire, SPI
Number of A/D Converters
1
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
90 dB
90 dB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV320A24KIPFBRG4
Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TLV320AIC11CPFB provided by its distributors.

Tray EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 90dB 1.1V 137.410139mg 39mW
Voiceband Audio Codec 1ADC / 1DAC Ch Automotive 48-Pin TQFP Tray
Low-Power Mono Voice Band CODEC 48-TQFP 0 to 70
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.