Analog Devices MAX989ESA+T

Comparator Dual R-r I/o ±2.75V/5.5V 8-PIN SOIC N T/r / IC Comparator Dual R-r 8-SOIC
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX989ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-78.13%

CAD Models

Download Analog Devices MAX989ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesMAX988ESA+
High-Speed, Micropower, Low-Voltage, SOT23, Rail-to-Rail I/O Comparators
Analog DevicesMAX992ESA+
MAX992 Series 5.5 V 10 nA Surface Mount Dual General Purpose Comparator - SOIC-8
Analog DevicesMAX991ESA+
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOIC N
Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H
Analog DevicesADCMP394ARZ-RL7
Open Drain, 2.3V-5.5V, 5mV, 30nA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Analog DevicesADCMP392ARZ-RL7
Op Amp, Rail-to-Rail 2Ch 2.3V 5.5V 5mV 30nA SOIC-8 SMD Adhesive Mount 1.5mm H

Descriptions

Descriptions of Analog Devices MAX989ESA+T provided by its distributors.

Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R / IC COMPARATOR DUAL R-R 8-SOIC
MAX989 Series 5.5V 24uA Micropower Low-Voltage Rail-to-Rail I/O Comparator-SOIC8
DUAL COMPARATOR 7000 uV OFFSET-MAX 300 ns RESPONSE TIME PDSO8
Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
ROHS3Compliant GULL WING General Purpose Not Qualified General Purpose Comparator -40C~85C 80dB CMRR 80dB PSRR ±3mV 4.9mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX989ESA-T