Texas Instruments TLV2780IDBVT

Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2780IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages18 years ago

Newark

LCSC

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2780IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 0.942
Stock
777,540
245,455
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
4.3 V/µs
4.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
650 µA
650 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2780IDBVT.

Related Parts

Texas InstrumentsTLV2780CDBVT
Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 0 to 70
Texas InstrumentsTLV2780CDBVR
Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 0 to 70
Texas InstrumentsOPA363AIDBVT
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Analog DevicesAD8591ARTZ-REEL7
ROHS3Compliant EAR99 AD8591 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.00005muA 25mV 2200kHz
Op Amp Single Precision Amplifier R-R I/O 5.5V 6-Pin SOT-23 T/R
Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV2780IDBVT provided by its distributors.

Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 6-Pin SOT-23 T/R
FAMILY OF 1.8V HIGH SPEED RAIL TO RAIL INPUT OUTPUT OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 1 CIRCUIT SOT23-6
Op Amp, 650μA, 5V/μs, 18nV/rtHz, 8MHz, Shutdown, Rail-to-Rail, 23mA, 1-Ch, ±1.8V~3.6V, 250μV, 2.5pA, SOT-23-6, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.