Texas Instruments TLV2780IDBVR

Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2780IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Newark

HQonline

Inventory History

3 month trend:
-6.33%

CAD Models

Download Texas Instruments TLV2780IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.942
$ 1.51
Stock
245,455
777,540
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
4.3 V/µs
4.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
250 µV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
650 µA
650 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2780IDBVR.

Related Parts

Texas InstrumentsTLV2780CDBVR
Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 0 to 70
Texas InstrumentsTLV2780CDBVT
Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 0 to 70
Texas InstrumentsOPA363AIDBVT
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2780IDBVR provided by its distributors.

Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 6-Pin SOT-23 T/R
Single channel 2.5pA 5V/us 8MHz SOT-23-6 Operational Amplifier ROHS
Op Amp, 650μA, 5V/μs, 18nV/rtHz, 8MHz, Shutdown, Rail-to-Rail, 23mA, 1-Ch, ±1.8V~3.6V, 250μV, 2.5pA, SOT-23-6, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
The TLV278x single supply operational amplifiers provide rail-to-rail input and output capability. The TLV278x takes the minimum operating supply voltage down to 1.8 V over the extended industrial temperature range (-40oC to 125oC) while adding the rail-to-rail output swing feature. The TLV278x also provides 8 MHz bandwidth from only 650 t,A of supply current. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from(+-1.8 V supplies down to +-0.9 V) two rechargable cells. The combination of wide bandwidth, low noise, and low distortion makes it ideal for high speed and high resolution data converter applications. All members are available in PDIP, SOIC, and the newer, smaller SOT-23 (singles), MSOP (duals), and TSSOP(quads).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.