Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2763CD

IC OPAMP GP 2 CIRCUIT 14SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC
$ 1.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2763CD.

Texas Instruments

Datasheet45 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet34 pages18 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2763CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.384
$ 1.26
Stock
293,093
352,624
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
-
0.2 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
550 µV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
63 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
20 µA
20 µA

Related Parts

Texas InstrumentsTLV2783CD
IC OPAMP GP 2 CIRCUIT 14SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsTLV2783AID
IC OPAMP GP 2 CIRCUIT 14SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Analog DevicesMAX4243ESD
Op Amp, 2-Ch, 90kHz, Rail-to-Rail, 2.5mA, 40mV/μs, 14μA, 200μV, 2nA, SOIC-14, SMD
Texas InstrumentsTLV2453IDR
IC OPAMP GP 2 CIRCUIT 14SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Analog DevicesAD8279ARZ-RL
IC OPAMP DIFF 2 CIRCUIT 14SOIC Differential Amplifier 2 Circuit 14-SOIC
Analog DevicesAD8277ARZ-R7
IC INST AMP 2 CIRCUIT 14SOIC Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC

Descriptions

Descriptions of Texas Instruments TLV2763CD provided by its distributors.

IC OPAMP GP 2 CIRCUIT 14SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Dual 1.8-V, Micro-power, ail-to- ail, Single Supply Amplifier with Shutdown 14-SOIC 0 to 70
Op Amp Dual Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin SOIC Tube
20μA(x2 Channels) 230mV/μs 95nV/rtHz@ 2.4V 500KHz Rail to Rail 10.2mA 2 2 550μV 3pA General Purpose SOIC-14 SMD mount 1.5mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:500kHz; Slew Rate:0.2V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Bias Current:15pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.