Texas Instruments TLV2760IDBVT

Single, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 85
$ 1.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2760IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet44 pages13 years ago
Datasheet34 pages18 years ago
Datasheet34 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2760IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 0.386
Stock
252,865
426,135
Authorized Distributors
3
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2760IDBVT.

Related Parts

Texas InstrumentsTLV2761IDBVT
Single, 3.6-V, 500-kHz, RRIO operational amplifier 5-SOT-23 -40 to 85
ISL28130 Series 5.5 V 400 kHz Single Rail-to-Rail Operational Amplifier-SOT-23-5
Texas InstrumentsOPA330AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
STMicroelectronicsTSV621ILT
5.5 V 74 mA Standard Rail-to-Rail Output Operational Amplifier - SOT-23-5
Texas InstrumentsOPA333AIDBVT
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
ISL28133 Series 5.5 V 400 kHz Single Rail-to-Rail Operational Amplifier-SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV2760IDBVT provided by its distributors.

Single, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 85
Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO6
Texas Instruments General Purpose Op Amp, Single Channel, SOT-23 (DBV), Single Supply, SMD, 6-Pin
Op Amp, Rri/O, Smd, 2760, Sot-23-6; No. Of Amplifiers:1 Amplifier; Bandwidth:500Khz; Slew Rate:0.2V/Μs; Supply Voltage Range:± 800Mv To ± 1.8V; Amplifier Case Style:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2760IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.