Texas Instruments TLV274IPWR

Quad, 16-V, 3-MHz operational amplifier 14-TSSOP -40 to 125
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV274IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Newark

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-47.09%

CAD Models

Download Texas Instruments TLV274IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 0.941
$ 0.941
Stock
1,315,697
802,225
802,225
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
69 dB
69 dB
69 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV274IPWR.

Related Parts

Texas InstrumentsTLV274CPWR
Quad, 16-V, 3-MHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLV274CPW
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube
Texas InstrumentsTLV2374IPWR
Quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
MicrochipMCP604-I/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
MicrochipMCP604-E/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
MicrochipMCP604T-I/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV274IPWR provided by its distributors.

Quad, 16-V, 3-MHz operational amplifier 14-TSSOP -40 to 125
Op Amp, 3Mhz, 2.4V/Us, Tssop-14; No. Of; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV274IPWR
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP T/R
Quad Op Amp, 3MHz, 16V, Rail-to-Rail, 69dB CMRR, TSSOP
FAMILY OF 550-MICRO AMP/CHANNEL, 3-MHZ RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
Operational Amplifiers; TLV274IPWR; TEXAS INSTRUMENTS; 5 mV; 14; 16 V; 4
550μA(x2 Ch) 2.6V/μs 39nV/rtHz@5V 3MHz Shutdown Rail-to-Rail 8mA 4 4 2.7V ±8V, 16V 500μV 1pA 3MHz General Purpose TSSOP-14 SMD 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV274IPWR .