Texas Instruments TLV2374IPWR

Quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
$ 1.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2374IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Upverter

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-72.07%

CAD Models

Download Texas Instruments TLV2374IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.229
$ 1.572
$ 1.572
Stock
664,089
305,386
305,386
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.4 V/µs
-
-
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2374IPWR.

Related Parts

Texas InstrumentsTLV2374QPWRQ1
Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2374QPWRG4Q1
Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2375IPWR
Quad, 16-V, 3-MHz, RRIO operational amplifier with shutdown 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2374IPWR provided by its distributors.

Quad, 16-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14
Operational Amplifiers; TLV2374IPWR; TEXAS INSTRUMENTS; 4.5 mV; 14; 16 V; 4
OP Amp Quad GP R-R I/O ±8V/16V 14-Pin TSSOP T/R
750μA(x2 Channels) 2.1V/μs 39nV/rtHz@ 5V 3MHz shutdown Rail to Rail 16mA 4 4 2.7V ±8V,16V 2mV 1pA 3MHz General Purpose TSSOP-14 SMD mount,glue mount 1.2mm(height)
OP-AMP, 3MHZ, 2.4V/US, TSSOP-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 3MHz; Slew Rate: 2.4V/µs; Supply Voltage Range: 2.7V to 16V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2374IPWR .
  • TLV2374IPWR.