Texas Instruments TLV272IDR

Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R / IC OPAMP GP 3MHZ RRO 8SOIC
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV272IDR.

element14 APAC

Datasheet36 pages11 years ago

Texas Instruments

Newark

Farnell

Sierra IC

Inventory History

3 month trend:
-60.80%

CAD Models

Download Texas Instruments TLV272IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.685
$ 0.685
Stock
518,776
282,973
282,973
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV272CDR
OP AMP, PRECISION, 3MHZ, 2.4V/S, SOIC-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTLV272CDRG4
Dual, 16-V, 3-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV272ID
Texas Instruments TLV272ID Linear IC Op-amp buffer amplifier operational amp

Descriptions

Descriptions of Texas Instruments TLV272IDR provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R / IC OPAMP GP 3MHZ RRO 8SOIC
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tape and Reel
Operational Amplifiers; TLV272IDR; TEXAS INSTRUMENTS; 5 mV; 8; 16 V; 2
ROHS3Compliant EAR99 TLV272 Cut Tape (CT) op amp buffer circuit 4.9mm 0.00006muA 5V 3000kHz
Dual, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125
Dual 1pA 2.6V/us 3MHz SOIC-8 Operational Amplifier ROHS
Dual Op Amp, 3MHz, 16V, Rail-to-Rail, CMOS, 8-SOIC
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
550μA(x2 Channels) 2.6V/μs 39nV/rtHz@ 5V 3MHz shutdown Rail to Rail 8mA 2 2 2.7V ±8V,16V 500μV 1pA 3MHz General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV272IDR .
  • TLV272IDR.