Texas Instruments TLV272CDR

Op Amp, Precision, 3MHZ, 2.4V/S, SOIC-8; ; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV272CDR.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Upverter

Farnell

Newark

LCSC

Inventory History

3 month trend:
+6.00%

CAD Models

Download Texas Instruments TLV272CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.676
$ 0.676
Stock
454,991
329,403
329,403
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV272IDR
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R / IC OPAMP GP 3MHZ RRO 8SOIC
Texas InstrumentsTLV272ID
Texas Instruments TLV272ID Linear IC Op-amp buffer amplifier operational amp
Texas InstrumentsTLV272CD
550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC CMOS 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments TLV272CDR provided by its distributors.

OP AMP, PRECISION, 3MHZ, 2.4V/S, SOIC-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas Instruments Precision Op Amp, Dual Channel, SOIC Package, Dual/Single Supply, SMD, 8-Pin
Dual, 16-V, 3-MHz operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
Dual 1pA 2.6V/us 3MHz SOIC-8 Operational Amplifier ROHS
FAMILY OF 550-MICRO AMP/CHANNEL, 3-MHZ RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Operational Amplifiers; TLV272CDR; TEXAS INSTRUMENTS; 5 mV; 8; 16 V; 2
Op Amp, Precision, 3Mhz, 2.4V/S, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:3Mhz; Slew Rate:2.4V/Μs; Supply Voltage Range:± 1.35V To ± 8V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV272CDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV272CDR .
  • TLV272CDR.