Texas Instruments TLV272ID

Texas Instruments TLV272ID Linear IC Op-amp buffer amplifier operational amp
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV272ID.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

HQonline

Newark

Augswan

iiiC

Inventory History

3 month trend:
-14.94%

CAD Models

Download Texas Instruments TLV272ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.541
$ 0.541
Stock
317,569
1,217,412
1,217,412
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV272IDR
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R / IC OPAMP GP 3MHZ RRO 8SOIC
Texas InstrumentsTLV272CDR
OP AMP, PRECISION, 3MHZ, 2.4V/S, SOIC-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTLV272CD
550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC CMOS 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments TLV272ID provided by its distributors.

Texas Instruments TLV272ID Linear IC Op-amp buffer amplifier operational amp
550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC CMOS 2 CIRCUIT 8SOIC
Dual, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
Dual 1pA 2.6V/us 3MHz SOIC-8 Operational Amplifier ROHS
Single Supply Rail-To-Rail I/o Op Amp Rohs Compliant: Yes
Op Amp 550μA (2 Ch) 2.6V/μs 39nV/rtHz 3MHz Shutdown Rail-to-Rail 8mA 2 Ch ±8V 16V 500μV 1pA General Purpose SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
OP AMP, DUAL 3MHZ RRO/P, SMD, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 2.4V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 8V; Type de boîtier d'amplificateur: SOIC; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV272ID .
  • TLV272ID.