Texas Instruments TLV272IDGK

Dual, 16-V, 3-MHz operational amplifier 8-VSSOP -40 to 125
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV272IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

Upverter

LCSC

Augswan

Inventory History

3 month trend:
+99.67%

CAD Models

Download Texas Instruments TLV272IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.66
$ 0.505
$ 0.505
Stock
2,350,668
786,042
786,042
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsTLV272CDGK
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin VSSOP Tube
Texas InstrumentsTLV2372IDGKR
Dual, 16-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
MicrochipMCP6282T-E/MS
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-MSOP-8
Texas InstrumentsLMV832MM/NOPB
Dual, 5.5-V, 3.3-MHz, low noise (12-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - MSOP-8
MicrochipMCP6L2T-E/MS
MCP6L2 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

Descriptions

Descriptions of Texas Instruments TLV272IDGK provided by its distributors.

Dual, 16-V, 3-MHz operational amplifier 8-VSSOP -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin VSSOP Tube
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Op Amp, 550μA(x2 Ch), 2.6V/μs, 39nV/rtHz, 3MHz, Shutdown, Rail-to-Rail, 8mA, 2Ch, ±8V/16V, 500μV, 1pA, VSSOP-8, SMD, 3mm × 3mm × 970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV272IDGK.