Texas Instruments TLV2624IDR

Quad, 5.5-V, 11-MHz, RRO operational amplifier 14-SOIC -40 to 125
$ 1.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2624IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Augswan

iiiC

DigiKey

Sierra IC

CAD Models

Download Texas Instruments TLV2624IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.877
$ 2.629
Stock
272,500
351,039
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
4.5 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
250 µV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2624IDR.

Related Parts

Texas InstrumentsTL974ID
Quad, 12-V, 12-MHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTL974IDR
Op Amp Quad Low Noise Amplifier R-R O/P ±6V/12V 14-Pin SOIC T/R / IC OPAMP GP 12MHZ RRO 14SOIC
Texas InstrumentsTL974IDG4
Output ail-to- ail Very-Low-Noise Operational Amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2624IDR provided by its distributors.

Quad, 5.5-V, 11-MHz, RRO operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:9.5V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.