Texas Instruments TL974ID

Quad, 12-V, 12-MHz operational amplifier 14-SOIC -40 to 125
$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL974ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments TL974ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.818
$ 0.532
$ 0.532
Stock
581,142
846,714
846,714
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL974IDR
Op Amp Quad Low Noise Amplifier R-R O/P ±6V/12V 14-Pin SOIC T/R / IC OPAMP GP 12MHZ RRO 14SOIC
Texas InstrumentsTL974IDG4
Output ail-to- ail Very-Low-Noise Operational Amplifier 14-SOIC -40 to 125
Texas InstrumentsTL034CDR
Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL974ID provided by its distributors.

Quad, 12-V, 12-MHz operational amplifier 14-SOIC -40 to 125
Output ail-to- ail Very-Low-Noise Operational Amplifier 14-SOIC -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±6V/12V 14-Pin SOIC Tube
General Purpose Op Amp, 4 Channels, 80mA, Rail-to-Rail, Shutdown, 5V/μs, 4nV/rtHz, 12MHz, ±6V/12V, 1mV, 200nA, SOIC-14, SMD, 8.65mm x 3.91mm x 1.58mm
IC, OP-AMP GP R-R 12MHZ 14SOIC; No. of Amplifiers:4 Amplifier; Bandwidth:12MHz; Slew Rate:5V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.7V to 12V; Base Number:974; Gain Bandwidth:12MHz; No. of Amplifiers:4Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:-40°C to +125°C; Supply Voltage Max:12V; Supply Voltage Min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL974ID .
  • TL974ID.