Texas Instruments TL974IDG4

Output ail-to- ail Very-Low-Noise Operational Amplifier 14-SOIC -40 to 125
$ 0.549

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL974IDG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet25 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL974IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.532
$ 0.532
Stock
241,356
629,751
629,751
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
2 mA
2 mA
2 mA

Related Parts

Texas InstrumentsTL974ID
Quad, 12-V, 12-MHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTL974IDR
Op Amp Quad Low Noise Amplifier R-R O/P ±6V/12V 14-Pin SOIC T/R / IC OPAMP GP 12MHZ RRO 14SOIC
Texas InstrumentsTLC274ACD
Quad, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL974IDG4 provided by its distributors.

Output ail-to- ail Very-Low-Noise Operational Amplifier 14-SOIC -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±6V/12V 14-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain Bandwidth -3db:12MHz; Slew Rate:5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:12V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.