Texas Instruments TLV2622ID

Dual, 5.5-V, 11-MHz, RRO operational amplifier 8-SOIC -40 to 125
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2622ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2622ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.464
Stock
563,677
603,504
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
4.5 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2622ID.

Related Parts

Texas InstrumentsOPA2338UA
Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOIC
Texas InstrumentsOPA2338UA/2K5
Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL972ID
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments TLV2622ID provided by its distributors.

Dual, 5.5-V, 11-MHz, RRO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
Integrated Circuit Operational Amplifier: wide-bandwidth; CH:1; 11MHz; 2.7-5.5V; -40+125 deg.C; SMD; SO8
FAMILY OF LOW POER WIDE BANDWIDTH SINGLE SUPPLY OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 2 CIRCUIT 8SOIC
800μA(x2 Channels) 7V/μs 53nV/rtHz 11MHz shutdown Rail to Rail 28mA 2 2 ±2.75V,5.5V 250μV 2pA CMOS SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, DUAL, SMD, SOIC8, 2622; No. of Amplifiers:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:11MHz; Slew Rate:7V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:2622; I/O Type:Rail-Rail Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.