Texas Instruments TL972ID

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 0.514
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL972ID.

Farnell

Datasheet33 pages11 years ago
Datasheet22 pages15 years ago
Datasheet32 pages9 years ago

Texas Instruments

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.37%

CAD Models

Download Texas Instruments TL972ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.464
Stock
377,895
555,751
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTL972IDR
Dual, 12-V, 12-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTL972QDRQ1
Automotive-grade, dual, 12-V, 12-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsRC4580IDR
Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TL972ID provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Dual, 12-V, 12-MHz operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube
Texas Instruments Op Amp Dual Channel SOIC Dual/Single Supply SMD 8-Pin
Operational Amplifiers - Op Amps Output Rail-to-Rail Very-Lo-Noise
Ic, Op-Amp Gp R-R 12Mhz Dual 8Soic; No. Of Amplifiers:2 Amplifier; Bandwidth:12Mhz; Slew Rate:5V/Μs; Supply Voltage Range:2.7V To 12V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL972ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL972ID.