Texas Instruments OPA2338UA

Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOIC
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2338UA.

Newark

Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet24 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2338UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 0.629
Stock
340,322
1,049,075
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
4.6 V/µs
4.6 V/µs
Gain Bandwidth Product
12.5 MHz
12.5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
525 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2338UA.

Related Parts

Texas InstrumentsTLV2622IDR
Dual, 5.5-V, 11-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2622ID
Dual, 5.5-V, 11-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsRC4580IDR
Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2338UA provided by its distributors.

Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOIC
Op Amp Dual Wideband Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Op Amp, 2 Ch, 525μA, 4.6V/μs, 26nV/rtHz, 12.5MHz, Shutdown, Rail-to-Rail, 9mA, CMOS, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Wideband; Gain Bandwidth -3db:12.5MHz; Slew Rate:4.6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes
OP AMP, DUAL CMOS, SMD, 2338, SOIC8; No. of Amplifiers:2; Slew Rate:4.6; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:CMOS; Bandwidth:3MHz; Base Number:2338; IC Generic Number:2338; Logic Function Number:2338; Operational Amplifier Features:CMOS; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:3.5mV; Voltage, Supply +Nom:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2338UA.