Texas Instruments TLV2553IDW

12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-SOIC -40 to 85
$ 21.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2553IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

Newark

iiiC

Inventory History

3 month trend:
-40.00%

CAD Models

Download Texas Instruments TLV2553IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.625
$ 18.78
$ 18.78
Stock
111,345
181,980
181,980
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2553IDW.

Related Parts

Texas InstrumentsTLV2556IDW
12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC with Internal eference 20-SOIC -40 to 85
Texas InstrumentsTLV2556IDWR
12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC with Internal Reference 20-SOIC -40 to 85
Texas InstrumentsTLV2548IDW
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TLV2553IDW provided by its distributors.

12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-SOIC -40 to 85
IC SERIAL A/D 12-BIT LP 20-SOIC / 11-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 11 Channel, Serial Access, Bipolar, PDSO20
Converters - Analog to Digital (ADC) 12-Bit, 200 KSPS, 11 Ch, Lo-Pwr
12-Bit, 200Ksps A/D Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2553IDW.
12BIT ADC, 200KSPS, 2553, SOIC20; Resolution (Bits):12bit; Sampling Rate:200kSPS; Input Channel Type:Parallel; Data Interface:Serial, SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; ADC
12BIT ADC, 200KSPS, 2553, SOIC20; Résolution (Bits): 12bit; Taux d'échantillonnage: 200kSPS; Type de canal d'entrée: Parallèle; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tension, alimentation m

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2553IDW .
  • TLV2553IDW.