Texas Instruments TLV2556IDWR

12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC with Internal Reference 20-SOIC -40 to 85
$ 15.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2556IDWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TLV2556IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.458
$ 22.949
$ 22.949
Stock
186,494
223,923
223,923
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2556IDWR.

Related Parts

Texas InstrumentsTLV2553IDWR
12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-SOIC -40 to 85
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
Texas InstrumentsTLV2548CDW
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLV2553IDWG4
12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV2556IDWR provided by its distributors.

12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC with Internal Reference 20-SOIC -40 to 85
11-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC T/R / IC SERIAL ADC LP 12BIT 20-SOIC
ADC, Successive Approximation, 12-Bit, 1 Func, 11 Channel, Serial Access, Bipolar, PDSO20
Converters - Analog to Digital (ADC) 12-Bit, 200 KSPS, 11 Ch, Lo-Pwr
ADC, 2.7V~5.5V, 69.5dB, 200Ksps, 12bit, 11-Ch, 12-bit, SPI, Single-Ended, SAR, SOIC-20, SMD, Adhesive Mount, 12.8mm × 7.52mm × 2.35mm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:11; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.