Texas Instruments TLV2544IPWR

4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R
$ 17.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2544IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet48 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages27 years ago

Arrow Electronics

Mouser

HQonline

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TLV2544IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.284
$ 23.65
$ 23.65
Stock
220,937
160,310
160,310
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV2556IPWR
12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC with Internal Reference 20-TSSOP -40 to 85
Texas InstrumentsTLV2548CPWR
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R
Texas InstrumentsTLV2553IPW
12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-TSSOP -40 to 85
Analog DevicesAD7923WYRUZ-REEL7
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin TSSOP T/R
Analog DevicesAD7923BRUZ
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7923BRUZ-REEL7
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV2544IPWR provided by its distributors.

4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R
12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/4 Ch. 16-TSSOP -40 to 85
Converters - Analog to Digital (ADC) 12-Bit 200 kSPS Serial Out
2.7V~5.5V 70dB 200Ksps 12bit 4 12 DSP,SPI Single-Ended 2.7V~5.5V SAR TSSOP-16 , 5mm*4.4mm*1mm
12-Bit 200kSPS 4Ch ADC, SPI, 2.7-5.5V, TSSOP
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:4; Input Channel Type:Single Ended; Data Interface:Serial, 4-Wire; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.