Texas Instruments TLV2544IPW

4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube
$ 23.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2544IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages18 years ago
Datasheet8 pages27 years ago

Arrow Electronics

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments TLV2544IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.65
$ 19.877
$ 19.877
Stock
186,944
265,183
265,183
Authorized Distributors
4
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTLV2544CPW
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADC128S022CIMTX/NOPB
8-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC128S022CIMT/NOPB
Octal Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Rail
Analog DevicesAD7923WYRUZ-REEL7
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin TSSOP T/R
Analog DevicesAD7923BRUZ
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7923BRUZ-REEL7
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV2544IPW provided by its distributors.

4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/4 Ch. 16-TSSOP -40 to 85
Converters - Analog to Digital (ADC) 12bit 200KSPS SAR
Resolution (Bits):12Bit; Sampling Rate:200Ksps; Input Channel Type:Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pinsrohs Compliant: Yes |TEXAS INSTRUMENTS TLV2544IPW.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2544IPW.