Texas Instruments TLV2475ID

Quad Low-Power ail-to- ail Input/Output Op Amp w/Shutdown 16-SOIC -40 to 125
$ 0.952

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2475ID.

Texas Instruments

Datasheet63 pages11 years ago
Technical Drawing2 pages15 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.952
$ 1.901
Stock
109,423
153,359
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
-
4
Slew Rate
1.5 V/µs
-
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
64 dB
64 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
600 µA

Related Parts

Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
MicrochipMCP6474-E/SL
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
Texas InstrumentsLMC6036IMX
Low Power 2.7V Single Supply CMOS Operational Amplifier 14-SOIC -40 to 85
STMicroelectronicsLMV824AIDT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14
STMicroelectronicsLMV824IDT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14
Texas InstrumentsLMV824Q1MAX/NOPB
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V Automotive 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLV2475ID provided by its distributors.

Quad Low-Power ail-to- ail Input/Output Op Amp w/Shutdown 16-SOIC -40 to 125
Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 16-Pin SOIC Tube
Contains Lead Not Qualified GULL WING OPERATIONAL AMPLIFIER op amp amplifier circuit 1.09W 64dB 1.5V/mus 125C
600μA(x2 Channels) 1.5V/μs 2.8MHz 64dB Rail to Rail 35mA 4 4 ±3V,6V 250μV 2.5pA CMOS SOIC-16 SMD mount
MURATA - NFM18PC104R1C3D - Feedthrough Capacitor, Three Terminal, 0.1 µF, 16 V, 2 A, 0603 [1608 Metric], Surface Mount, ± 20%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.