Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2472AIPE4

IC OPAMP GP 2.8MHZ RRO 8DIP CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
$ 2.768

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2472AIPE4.

Texas Instruments

Datasheet52 pages18 years ago
Datasheet16 pages26 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2472AIPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.768
$ 2.853
Stock
110,684
156,016
Authorized Distributors
2
4
Case/Package
P
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
1.6 mV
1.6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
600 µA
600 µA

Related Parts

Texas InstrumentsTLV2472IP
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLV2472CP
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-PDIP 0 to 70
Texas InstrumentsOPA2337PA
Op Amp Dual Wideband Amplifier R-R O/P 5.5V 8-Pin PDIP Tube / IC OPAMP GP 3MHZ RRO 8DIP

Descriptions

Descriptions of Texas Instruments TLV2472AIPE4 provided by its distributors.

IC OPAMP GP 2.8MHZ RRO 8DIP CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Dual Low-Power Rail-to-Rail Input/Output Op Amp 8-PDIP -40 to 125
Contains Lead THROUGH-HOLE CMOS AUTOMOTIVE (Amplifier Type) Amplifier 1.2W 61dB 1.4V/mus 125C
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:2.8MHz; Slew Rate:1.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.