Texas Instruments TLV2472IP

Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-PDIP -40 to 125
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2472IP.

Farnell

Datasheet63 pages11 years ago
Datasheet64 pages10 years ago
Datasheet63 pages11 years ago

Texas Instruments

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-5.09%

CAD Models

Download Texas Instruments TLV2472IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2472IP.

Related Parts

Texas InstrumentsTLV2472CP
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLV2472AIP
Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLV2472AIPE4
IC OPAMP GP 2.8MHZ RRO 8DIP CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Texas Instruments TLV2472IP provided by its distributors.

Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-PDIP -40 to 125
Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube
600μA(x2 Channels) 1.5V/μs 28nV/rtHz 2.8MHz shutdown Rail to Rail 35mA 2 2 6V 250μV 2.5pA CMOS PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:2.8MHz; Slew Rate:1.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes
The TLV247x is a family of CMOS rail-to-rail input/output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600 uA/channel while offering 2.8 MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micro power operational amplifiers. The TLV247x can swing to within 180 mV of each supply rail while driving a 10-mA load. For non-RRO applications,the TLV247x can supply +-35 mA at 500 mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2472IP.