Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2337PA

Op Amp Dual Wideband Amplifier R-R O/P 5.5V 8-Pin PDIP Tube / IC OPAMP GP 3MHZ RRO 8DIP
$ 1.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2337PA.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments OPA2337PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2337PA.

Related Parts

Texas InstrumentsTLV2472IP
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLV2472CP
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLV272IP
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA2337PA provided by its distributors.

Op Amp Dual Wideband Amplifier R-R O/P 5.5V 8-Pin PDIP Tube / IC OPAMP GP 3MHZ RRO 8DIP
Dual, 5.5-V, 3-MHz, RRO operational amplifier 8-PDIP
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8
525μA(x2 Channels) 1.2V/μs 26nV/rtHz 3MHz shutdown Rail to Rail 9mA 2 2 2.7V 5.5V 500μV 0.2pA CMOS PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC, OP AMP, DUAL CMOS, 2337, DIP8; No. of Amplifiers:2; Bandwidth:3MHz; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:2337; IC Generic Number:2337; Input Offset Voltage Max:3mV; Logic Function Number:2337; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:DIP; Slew Rate:1.2V/µs; Supply Voltage + Nom:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2337PA .
  • OPA2337PA.