Texas Instruments TLV2471IDBVT

Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2471IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet52 pages18 years ago
Datasheet16 pages26 years ago

Newark

Augswan

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-17.68%

CAD Models

Download Texas Instruments TLV2471IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.45
Stock
313,558
977,436
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2471IDBVT.

Related Parts

STMicroelectronicsTSX711ILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMV551MF/NOPB
Single, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA337NA/250
Operational Amplifier, Single, 3 Mhz, 1, 1.2 V/ S, 2.5V To 5.5V, Sot-23, 5 Rohs Compliant: Yes
MicrochipMCP6471T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTLV2731IDBVT
Single, 10-V, 2-MHz operational amplifier with low offset drift (0.5 uV/C) 5-SOT-23 -40 to 85
Analog DevicesAD8628ARTZ-R2
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier

Descriptions

Descriptions of Texas Instruments TLV2471IDBVT provided by its distributors.

Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
Texas Instruments Precision Op Amp, Single Channel, SOT-23, Dual/Single Supply, Surface Mount, 5-Pin
Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO5
OP AMP, RRI/O, SMD, 2471, SOT-23-5, REEL; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 2.8MHz; Vitesse de balayage: 1.4V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 3V; Type de boîtier d'amplificateur: SOT-23;
OP AMP, RRI/O, SMD, 2471, SOT-23-5, REEL; No. of Amplifiers:1 Amplifier; Bandwidth:2.8MHz; Slew Rate:1.4V/µs; Supply Voltage Range:± 1.35V to ± 3V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.35V to ± 3V; Amplifier Type:CMOS; Base Number:2471; Gain Bandwidth:2.8MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:2.4mV; Logic Function Number:2471; No. of Amplifiers:1Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-40°C to +125°C; Supply Voltage + Nom:6V; Supply Voltage Max:6V; Supply Voltage Min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2471IDBVT .
  • TLV2471IDBVT.