Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2452CDGKR

ROHS3Compliant EAR99 TLV2452 Cut Tape (CT) op amp amplifier circuit 3mm 0.007muA 1.5mV 220kHz

$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2452CDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages26 years ago

Newark

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.30%

CAD Models

Download Texas Instruments TLV2452CDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.7
Stock
443,158
454,169
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2452CDGKR.

Related Parts

Texas InstrumentsTLV2452IDGKR
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP T/R
Texas InstrumentsTLV2453IDGSR
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin VSSOP T/R
Texas InstrumentsTLV2453IDGSG4
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV2452CDGKR provided by its distributors.

ROHS3Compliant EAR99 TLV2452 Cut Tape (CT) op amp amplifier circuit 3mm 0.007muA 1.5mV 220kHz
Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-VSSOP 0 to 70
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP T/R
Dual 500pA 0.11V/us 220kHz Rail-to-rail input, rail-to-rail output 1500uV VSSOP-8 Operational Amplifier ROHS
23μA(x2 Channels) 110mV/μs 52nV/rtHz 220KHz shutdown Rail to Rail 10mA 2 2 ±3V,6V 300μV 500pA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.