Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2452CDGK

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2452CDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages26 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-12.52%

CAD Models

Download Texas Instruments TLV2452CDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.33
Stock
433,024
277,315
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2452CDGK.

Related Parts

Texas InstrumentsTLV2452IDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsTLV2453CDGSR
IC OPAMP GP 2 CIRCUIT 10VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Texas InstrumentsTLV2453IDGS
IC OPAMP GP 2 CIRCUIT 10VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
MicrochipMCP617T-I/MS
MCP617T Series 5.5 V 190 kHz 0.08 V/uS Bi-CMOS Operational Amplifier - MSOP-8
Operational Amplifier, 2 Func, 700uV Offset-Max, 0.42MHz Band Width, CMOS, PDSO8
Operational Amplifier, 2 Func, 700uV Offset-Max, 0.42MHz Band Width, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments TLV2452CDGK provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-VSSOP 0 to 70
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP Tube
Dual Micropower ail-To- ail Input/Output Op Amp 8-VSSOP 0 to 70
23μA(x2 Ch), 110mV/μs, 52nV/rtHz, 220kHz, Shutdown, Rail-to-Rail, 10mA, 2Ch, 2Ch, 2.7V, ±3V, 6V, 300μV, 500pA, General Purpose, VSSOP-8, SMD, 3mm × 3mm × 970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.