Texas Instruments TLV2434IPWR

Quad, 10-V, 500-kHz operational amplifier 14-TSSOP -40 to 85
$ 1.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2434IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-2.28%

CAD Models

Download Texas Instruments TLV2434IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.813
$ 2.688
Stock
593,714
212,491
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2434IPWR.

Related Parts

Texas InstrumentsTLV2434AIPWR
Quad, 10-V, 500-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLV2434CPW
Quad, 10-V, 500-kHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLV2434AQPWRQ1
Automotive-grade, quad, 10-V, 500-kHz, low-offset operational amplifier 14-TSSOP -40 to 125
MicrochipMCP6244-E/ST
Microchip MCP6244-E/ST; Quad Op Amp; 0.55MHz CMOS; Rail to Rail; 3V; 5V; 14-Pin TSSOP
MicrochipMCP6244T-E/ST
Ic, operational Amplifier, quad, cmos, tssop; |Microchip Technology MCP6244T-E/ST
STMicroelectronicsTS1854IPT
TS185x Series 6V 656 kHz Rail-to-Rail Low Power Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments TLV2434IPWR provided by its distributors.

Quad, 10-V, 500-kHz operational amplifier 14-TSSOP -40 to 85
Op Amp Quad Low Power Amplifier R-R O/P ±5V/10V 14-Pin TSSOP T/R
100μA(x2 Channels) 250mV/μs 100nV/rtHz 550KHz shutdown Rail to Rail 50mA 4 4 10V 300μV 1pA CMOS TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.25V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:150pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.