Texas Instruments TLV2432CDG4

Advanced LinCMOS(TM) ail-To- ail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC 0 to 70
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2432CDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages18 years ago
Datasheet3 pages24 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2432CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.2
$ 1.2
Stock
118,165
342,426
342,426
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.25 V/µs
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
550 kHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
100 µA
100 µA
100 µA

Related Parts

Texas InstrumentsTLV2432ID
Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLV2432IDR
Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLV2432AID
Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV2432CDG4 provided by its distributors.

Advanced LinCMOS(TM) ail-To- ail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC 0 to 70
OP Amp Dual GP R-R O/P ±5V/10V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:0.5MHz; Slew Rate:0.25V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.