Texas Instruments TLV2432CDR

Dual 1pA 0.25V/us 550kHz Rail-to-Rail Output 2000uV SOIC-8 Operational Amplifier ROHS
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2432CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages18 years ago
Datasheet3 pages24 years ago

Upverter

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.14%

CAD Models

Download Texas Instruments TLV2432CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.18
$ 1.18
Stock
867,550
252,596
252,596
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.25 V/µs
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
550 kHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2432CDR.

Related Parts

Texas InstrumentsTLV2432ID
Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLV2432IDR
Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLV2432AID
Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV2432CDR provided by its distributors.

Dual 1pA 0.25V/us 550kHz Rail-to-Rail Output 2000uV SOIC-8 Operational Amplifier ROHS
Dual, 10-V, 500-kHz operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC T/R
Op Amp, 2 Ch, 550MHz, Rail-to-Rail, 50mA, ±5V/10V, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm
Dual Op Amp, 550kHz GBW, Rail-to-Rail, 10V, 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.