Texas Instruments TLV2432AID

Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85
$ 1.644
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2432AID.

Newark

Datasheet48 pages11 years ago
Datasheet44 pages9 years ago
Datasheet46 pages12 years ago
Datasheet46 pages14 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2432AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.644
$ 1.62
Stock
270,314
498,873
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
100 µA
100 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2432AID.

Related Parts

Texas InstrumentsTLV2432ID
Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLV2432CD
Dual, 10-V, 500-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2432IDR
Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV2432AID provided by its distributors.

Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC Tube
Op Amp, 2 Ch, 50mA, Rail-to-Rail, ±5V/10V, 300μV, 1pA, CMOS, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Advanced LinCMOSE RAIL-TO-RAIL OUTPUT WIDE-INPUT-VOLTAGE OPERATIONAL AMPLIFIERS
Operational Amplifier, 2 Func, 950uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.