Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2402IDGKG4

Dual MicroPower IO Operational Amplifier with Wide Voltage Supply ange and High CM 8-VSSOP -40 to 125

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2402IDGKG4.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

CAD Models

Download Texas Instruments TLV2402IDGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.79
Stock
174,577
598,747,307
598,747,307
Authorized Distributors
0
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.0025 V/µs
0.0025 V/µs
0.0025 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
900 nA
900 nA
900 nA

Related Parts

Texas InstrumentsTLV2242IDGK
Dual, 12-V, 5.5-kHz operational amplifier 8-VSSOP -40 to 125
MicrochipMCP6042T-I/MS
MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6042-I/MS
MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6042-E/MS
MCP6042 Series 6 V 14 KHz 600 nA Rail-to-Rail Input/Output Op Amps - MSOP-8
STMicroelectronicsTSU102IST
TSU102 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - MSOP-8

Descriptions

Descriptions of Texas Instruments TLV2402IDGKG4 provided by its distributors.

Dual MicroPower IO Operational Amplifier with Wide Voltage Supply ange and High CM 8-VSSOP -40 to 125
OP Amp Dual GP R-R I/O ±8V/16V 8-Pin VSSOP Tube
IC, OP AMP, 5.5kHZ, 0.0025V/ us, MSOP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.