Microchip MCP6042-E/MS

MCP6042 Series 6 V 14 KHz 600 nA Rail-to-Rail Input/Output Op Amps - MSOP-8
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6042-E/MS.

Microchip

Datasheet48 pages6 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-13.55%

CAD Models

Download Microchip MCP6042-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 0.858
$ 0.858
Stock
284,765
1,761,537
1,761,537
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.003 V/µs
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-03-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6042T-I/MS
MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6042-I/MS
MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6042T-E/MS
MCP6042 Series 6 V 14 KHz Dual Rail-to-Rail Input/Output Op Amps - MSOP-8
Analog DevicesAD8527ARM-R2
8V/μs 7MHz 60dB 2 2 3.5mV 450nA MSOP-8 SMD mount,glue mount
Analog DevicesAD8527ARM-REEL
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
STMicroelectronicsTSV632IST
TSV632 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-8

Descriptions

Descriptions of Microchip MCP6042-E/MS provided by its distributors.

MCP6042 Series 6 V 14 KHz 600 nA Rail-to-Rail Input/Output Op Amps - MSOP-8
MICROCHIP MCP6042-E/MS, DUAL OP AMP, 0.014MHZ RAIL-RAIL, 1.4 TO 6 V, 8-PIN MSOP
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin MSOP Tube
600nA(x2Channels) 3mV/μs 170nV/rtHz 14KHz 60dB shutdown Rail to Rail 20mA 2 2 6V 3mV 1pA General Purpose MSOP-8 SMD mount 3mm*3mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6042-E/MS.
  • MCP6042-EMS
  • MCP6042E/MS
  • MCP6042EMS