Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2402CDGKR

Dual, 16-V, 5.5-kHz operational amplifier 8-VSSOP 0 to 70
$ 1.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2402CDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages20 years ago

LCSC

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-15.50%

CAD Models

Download Texas Instruments TLV2402CDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.448
$ 2.288
Stock
500,719
1,196,564
Authorized Distributors
1
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.0025 V/µs
0.0025 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2402CDGKR.

Related Parts

Texas InstrumentsTLV2402IDGKR
Dual, 16-V, 5.5-kHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV2402IDGKG4
Dual MicroPower IO Operational Amplifier with Wide Voltage Supply ange and High CM 8-VSSOP -40 to 125
Texas InstrumentsTLV2402QDGKRQ1
Automotive-grade, dual, 16-V, 5.5-kHz operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2402CDGKR provided by its distributors.

Dual, 16-V, 5.5-kHz operational amplifier 8-VSSOP 0 to 70
Op Amp Dual Low Power Amplifier R-R I/O ±8V/16V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8
Op Amp 900nA (2Ch) 2.5mV/μs 800nV/rtHz 5.5kHz Shutdown Rail-to-Rail 200μA 2 2 ±8V, 16V 390μV 100pA General Purpose VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 970μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:5.5kHz; Slew Rate:2.5V/ms; Supply Voltage Min:2.5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:300pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.