Texas Instruments TLV2372IDGK

Dual, 16-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2372IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

Upverter

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-1.52%

CAD Models

Download Texas Instruments TLV2372IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.267
$ 1.01
$ 1.01
Stock
809,138
2,657,032
2,657,032
Authorized Distributors
4
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2372IDGK.

Related Parts

Texas InstrumentsTLV2373IDGSR
Dual, 16-V, 3-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsTLV272IDGKR
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin VSSOP T/R / IC OPAMP GP 3MHZ RRO 8VSSOP
Texas InstrumentsTLV272CDGK
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin VSSOP Tube
MicrochipMCP6L2T-E/MS
MCP6L2 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp
Analog DevicesADA4522-1ARMZ
0.003% Rail-to-Rail 4.5V ±27.5V 55V 6.5MHz Zero-Drift Op Amp MSOP-8 SMD 3.2mm × 3.2mm × 950μm

Descriptions

Descriptions of Texas Instruments TLV2372IDGK provided by its distributors.

Dual, 16-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
ROHS3Compliant EAR99 TLV2372 Tube op amp buffer circuit 3mm 0.00006muA 5V 3000kHz
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8
OP Amp Dual GP R-R I/O ±8V/16V 8-Pin VSSOP Tube
Op Amp, 750μA (x2 Ch), 2.1V/μs, 39nV/rtHz@5V, 3MHz, Shutdown, Rail-to-Rail, 16mA, 2.7V±8V/16V, 2mV, 1pA, 3MHz, General Purpose, VSSOP-8, SMD, 1.1mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV 2372 IDGK