Texas Instruments RC4558IPWR

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4558IPWR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.24%

CAD Models

Download Texas Instruments RC4558IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.441
Stock
589,279
308,704
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.7 V/µs
1.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
15 V
-
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4558IPWR.

Related Parts

Texas InstrumentsRC4558PWR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsRC4558PW
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP 0 to 70
STMicroelectronicsMC4558CPT
Dual 50nA 2.2V/us 5.5MHz 5mV TSSOP-8 Operational Amplifier ROHS
STMicroelectronicsLM2904PT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
STMicroelectronicsLM358PT
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
Texas InstrumentsLM358PWRG4
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments RC4558IPWR provided by its distributors.

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
ROHS3Compliant EAR99 RC4558 Tape & Reel (TR) op amp buffer circuit 3mm 0.5muA 6mV 3000kHz
null 150nA 3MHz Differential TSSOP-8 Operational Amplifier ROHS
Amplifiers - Operational Dual General-Purpose Op Amp
2.5mA(x2 Channels) 1.7V/μs 8nV/rtHz 3MHz shutdown Differential 10mA 2 2 ±15V 500μV 150nA General Purpose TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.